
28-way, 2-row, straight DIL IC socket with 2.54mm lead pitch and 0.125-inch contact post length. Features gold-plated copper contacts with a 3A current rating and 1kV AC voltage rating. Operates across a -55°C to 125°C temperature range, with UL94 V-0 flammability rating and polyester insulation. Through-hole mount termination with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1437538-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1pF |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Lead Pitch | 2.54mm |
| Length | 35.56mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.36mm |
| Series | 800 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| Width | 17.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1437538-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
