Conn Barrier Strip 7 POS 6.35mm Solder RA Thru-Hole 10A/Contact
TE Connectivity 1437647-6 technical specifications.
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Orientation | Right Angle |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.