Conn Barrier Strip 8 POS 6.35mm Screw RA Cable Mount 10A/Contact
Sign in to ask questions about the TE Connectivity 1437647-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1437647-7 technical specifications.
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437647-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.