General purpose terminal block featuring 6 positions and 6 wire entries on a single level. This through-hole mount component utilizes a 9.53mm pitch and offers a maximum current rating of 25A per contact, with a voltage rating of 300V. Constructed with a black thermoplastic insulator and copper alloy terminals with tin plating, it supports wire gauges from 12AWG to 22AWG. The solder termination type and UL94 V-0 flammability rating ensure reliable and safe connections.
TE Connectivity 1437653-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 58.7mm |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 115 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437653-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.