
7-circuit barrier strip connector with straight, through-hole mounting. Features steel contacts with tin plating and a thermoplastic housing in black. Rated for 300V and 25A, with a pitch of 0.375 inches. Accommodates wire gauges from 12AWG to 22AWG. UL and CSA approved, with UL94 V-0 flammability rating. RoHS compliant.
Sign in to ask questions about the TE Connectivity 1437653-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1437653-7 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.88mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 68.22mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437653-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.