
The 3-position connector is rated for 20A current and 300V voltage. It has a thermoplastic insulation material and a zinc terminal finish. The connector is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 1200 pieces with a pitch of 9.53mm. The connector is suitable for through-hole mounting and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1437662-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437662-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.