
This 4-position through hole connector features a voltage rating of 300V and a current rating of 20A. It is made from thermoplastic with a black housing color and has a flammability rating of UL94 V-0. The connector is designed for use in applications where radiation hardening is not required and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 200 pieces with a pitch of 9.53mm and a terminal finish of zinc on steel terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1437662-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437662-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.