
2-position, 1-row ZIF/LIF connector with 8.26mm pitch. Features straight, through-hole mounting and screw termination for wire gauges 12-22AWG. Copper alloy contacts with tin plating offer a 20A current rating and 150V voltage rating. Black nylon housing with UL94 V-0 flammability rating, operating from -40°C to 120°C.
TE Connectivity 1437667-6 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.53inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 0.715inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 2080 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 150V |
| Width | 0.5inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437667-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.