Four-position, single-row, straight ZIF/LIF flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5.08mm pitch. Features screwless termination and a black housing made from copper alloy with tin plating. Rated for 10A current and 300V maximum AC voltage, accepting wire gauges from 18AWG to 22AWG. Through-hole mount design, UL and CSA approved, lead-free, and RoHS compliant.
TE Connectivity 1437671-6 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2SV, Buchanan |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437671-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.