
Conn Housing RCP 46 POS Crimp ST Cable Mount Black Package Automotive
TE Connectivity 1438082-2 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 4 |
| Product Length (mm) | 61.79 |
| Product Depth (mm) | 47.5 |
| Product Height (mm) | 51.77 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1438082-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.