TE Connectivity 1438133-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 20.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1438133-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.