
70-position, single-row, male wire-to-wire connector housing designed for signal applications. Features a straight, cable mount orientation with a 2.54mm pitch and 2.579-inch width. Operates within a -40°C to 125°C temperature range, offering hybrid connectivity and sealability with accessories. This polarized, serviceable connector utilizes crimp termination and is packaged in bulk.
TE Connectivity 1438136-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 41.5mm |
| Gender | Male |
| Height | 46.5mm |
| Hybrid Connector | Yes |
| Length | 40.8mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 70 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.203inch |
| Sealable | Yes (With) |
| Series | GET 0.64 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 2.579inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1438136-1 to view detailed technical specifications.
No datasheet is available for this part.