Six-position, single-row, straight wire housing for signal applications. Features a 2.54mm pitch and female socket contacts for crimp termination. Designed for cable mounting with a maximum wire gauge of 22AWG and a minimum of 18AWG. This polarized, sealable, and serviceable connector operates within a temperature range of -40°C to 125°C. Housing color is black, and it is lead-free and RoHS compliant.
TE Connectivity 1438153-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 31.37mm |
| Gender | Female |
| Height | 19.6mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.203inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1438153-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.