
This is a cable mount contact with a bronze contact material and gold plating, compliant with ELV regulations. It has a maximum operating temperature of 212°C and a minimum operating temperature of -40°C. The contact is available in a package quantity of 15000 and is packaged on a tape and reel. It is not shielded and has a crimp termination.
TE Connectivity 1438896-4 technical specifications.
| Package/Case | SMB |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 9.24mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1438896-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.