
5-position, single-row wire housing for signal applications, featuring a 2.54mm pitch and a 0.11-inch mating tab width. This blue, PBT body connector is designed for cable mounting and operates within a temperature range of -40°C to 212°C. It is a hybrid, non-polarized, and serviceable connector, compliant with ELV and RoHS standards, with a UL94 HB flammability rating.
TE Connectivity 1438992-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.368inch |
| Housing Color | Blue |
| Hybrid Connector | Yes |
| Length | 0.858inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1438992-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
