
Miniature electromechanical relay featuring a 24VDC coil voltage and 18.8mA coil current, consuming 500mW of power with a 1.28kR coil resistance. This general-purpose, non-latching relay offers a 10A contact current rating with silver contacts and a 30VDC contact voltage rating. Designed for through-hole mounting with PCB termination, it provides SPST-NO functionality and operates within a temperature range of -30°C to 70°C. Dimensions are 18.2mm x 10.2mm x 14.7mm.
TE Connectivity 1440007-2 technical specifications.
| Coil Current | 18.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Depth | 10.2mm |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1440007-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.