
5-position, 1-row wire to board housing connector featuring straight orientation and a 2.54mm pitch. This female socket connector utilizes IDC termination for discrete 26AWG wires, offering a 3A contact current rating with bronze contacts plated in tin. Designed for free hanging, cable mounting, it operates within a -40°C to 100°C temperature range and supports up to 500V. The blue housing has a height of 8mm and length of 10.16mm, with an insulation diameter of 0.039 inches. This RoHS compliant component is UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 144271-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 144271-5 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8mm |
| Housing Color | Blue |
| Insulation Diameter | 0.039inch |
| Lead Free | Not Applicable |
| Length | 10.16mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 500V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144271-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
