8 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK
TE Connectivity 1443963 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.