
TE Connectivity 1443966-1 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Number of Positions | 10 |
| Package Quantity | 350 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | MCP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1443966-1 to view detailed technical specifications.
No datasheet is available for this part.