
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 60 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS | Compliant |