
TE Connectivity 1443997-2 technical specifications.
| Fuse Size | 0.433 L x 0.152 W (11mm x 3.85mm) |
| Housing Color | Black |
| Mount | Chassis Mount |
| Number of Circuits | 30 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sealable | Yes (With) |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1443997-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.