This 4-position, 1-row wire-to-wire receptacle features a straight orientation and a 0.118-inch pitch. Constructed from black Nylon, it houses female socket contacts made of bronze, rated for 5A and 250V AC. The connector operates within a temperature range of -40°C to 221°C and boasts UL94 V-0 flammability rating. It is CSA and VDE tested, RoHS compliant, and designed for free-hanging mounting with crimp termination.
TE Connectivity 1445022-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 14.04mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13mm |
| Material | Nylon |
| Max Current Rating | 5A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445022-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
