
7-position, straight, male wire housing for crimp termination, featuring a 3mm pitch and a 5A current rating. This black, panel-mount connector housing is constructed from UL94 V-0 rated material, ensuring excellent flammability resistance. Operating within a temperature range of -40°C to 105°C, it supports a maximum AC voltage rating of 250V and is compliant with RoHS and ELV directives. Designed for robust connections, it offers mating retention and is approved by VDE and cULus.
TE Connectivity 1445048-7 technical specifications.
| Approvals | VDE, cULus |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.89mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.85mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445048-7 to view detailed technical specifications.
No datasheet is available for this part.