
8-position, 1-row wire-to-board header with a 3mm pitch. Features male pin contacts made of brass with gold plating, a 3.18mm contact post length, and a 5A current rating. This straight, through-hole mount component has a black housing and is designed for solder termination. It includes mating retention and PCB mount alignment, with a length of 25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1445084-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 25mm |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4480 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1445084-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.