
PC/104 104-position connector with a 1.27mm pitch and black housing, made from lead-free materials. Operating temperature range is -55°C to 105°C. Meets UL94 V-0 flammability rating. Compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1445251-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1445251-1 technical specifications.
| Depth | 3.77mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 104 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PC/104 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445251-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.