
Seven-position, female circular connector with straight orientation and solder termination. Features brass contacts with gold plating, a 2A current rating, and a 250V voltage rating. The black plastic housing offers IP65, water-resistant, and dust-tight protection. Designed for free-hanging, through-hole mounting with a single port and tin plating.
TE Connectivity 1445323-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 2640 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Micro CPC |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1445323-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.