
Female signal contact for cable mounting, featuring a straight orientation and standard style. This crimp termination component is constructed from bronze with gold plating over nickel underplate, offering a 4A current rating and 250V voltage rating. Designed for discrete wire, it accommodates wire gauges from 22AWG to 26AWG and has an insulation diameter of 1.65mm. Operating within a temperature range of -67°C to 221°C, this RoHS compliant component is supplied in a bag of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1445336-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1445336-2 technical specifications.
| Contact Current Rating | 4A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Current Rating | 4A |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.65mm |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.38um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CST-100 II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445336-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
