Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount
Checking distributor stock and pricing after the page loads.
TE Connectivity 1445349-3 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |