
2-position, 2-row female header and wire housing kit with a 1.27mm pitch. Features tin-plated bronze female contacts and a blue housing. Rated for 1A current and 30V maximum voltage, operating between -55°C and 105°C. Designed for cable mounting with Insulation Displacement Termination (IDT) for 26AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1445350-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.48mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 6.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 368 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | MTA-50 |
| Termination | IDT |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445350-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
