Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount
TE Connectivity 1445356-4 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
No datasheet is available for this part.