
3-position, 2-row right-angle female header with tin-plated bronze contacts. This rectangular connector features a 2.54mm pitch and accepts 26AWG wire. Rated for 1A and 30V, it operates between -55°C and 105°C. The blue housing is designed for Insulation Displacement Termination (IDT).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1445359-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1445359-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.48mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 7.87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 296 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-50 |
| Termination | IDT |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445359-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.