
2-position, 2-row female header and wire housing kit for 28 AWG ribbon cable. Features female bronze contacts with tin plating, a 1.27mm pitch, and a 1A current rating. This right-angle, feed-thru connector has a green housing and a 30V voltage rating, operating between -55°C and 105°C. Termination is via Insulation Displacement Technology (IDT).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1445362-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.48mm |
| Gender | Female |
| Housing Color | Green |
| Length | 6.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 368 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | MTA-50 |
| Termination | IDT |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445362-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.