
4-position, 2-row right-angle female header and wire housing kit for 28AWG ribbon cable. Features bronze contacts with tin plating, a 2.54mm pitch, and a 1A current rating. Operates within a -55°C to 105°C temperature range and supports up to 30V AC/DC. Termination method is Insulation Displacement Connector (IDC).
Checking distributor stock and pricing after the page loads.
TE Connectivity 1445362-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.48mm |
| Gender | Female |
| Housing Color | Green |
| Length | 9.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 248 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | MTA-50 |
| Termination | IDT |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |