
This 4-position, 4-contact wire-to-wire connector features a straight, female, free-hanging configuration with a circular, male contact shape. It offers gold-plated CRIMP contacts, a 3A current rating, and a 600V AC maximum voltage rating. Constructed with a black thermoplastic housing, it is UL94 V-0 flammability rated and sealed for IP67, waterproof, and dust-tight applications. Operating within a -55°C to 105°C temperature range, this RoHS and ELV compliant connector is designed for 18AWG wire.
TE Connectivity 1445389-3 technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 3A |
| Depth | 14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.11inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445389-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
