
This straight, male backplane connector features a thermoplastic body and housing in black, designed for board-to-board applications. It offers 4 signal positions with female, circular contacts plated in gold and tin, supporting a 3A current rating and a maximum operating temperature of 105°C. The connector is rated for 600V AC, is lead-free and RoHS compliant, and boasts IP67, waterproof, and dust-tight ratings.
TE Connectivity 1445390-3 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold, Tin |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 3A |
| Depth | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.11inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445390-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
