This miniature circular connector system offers a straight, wire-to-wire connection with three male crimp contacts. Featuring a black thermoplastic housing, it supports a 600V AC voltage rating and operates within a -55°C to 105°C temperature range. The free-hanging, female connector boasts IP67, waterproof, and dust-tight ratings, with a 13.8mm depth and 29mm length. It includes mating alignment and retention, is sealable, and accommodates 18AWG wire with an 0.11-inch insulation diameter.
TE Connectivity 1445510-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Depth | 13.8mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.11inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Signal Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Plastic |
| Shell Size | 8 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445510-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.