
This male circular connector features a straight, free-hanging orientation with two signal positions and a standard keying configuration. It utilizes crimp-style socket contacts and supports wire/cable gauges up to 18AWG, with an insulation diameter of 0.11 inches. The black thermoplastic housing offers IP67, waterproof, and dust-tight ratings, operating within a temperature range of -55°C to 105°C. Rated for 600V AC, this RoHS and ELV compliant component is designed for reliable interconnectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1445535-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Style | Socket |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.11inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Signal Positions | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445535-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.