
Sign in to ask questions about the TE Connectivity 1445693-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1445693-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.97mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 33.83mm |
| Material | Copper |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quadrax |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445693-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
