
Power connector kit for 6AWG wire, featuring a straight, wire-to-wire configuration with a single position and single port. Rated for 75A continuous current and 600V AC/DC, this black, free-hanging, through-hole mount component utilizes silver-plated copper contacts for optimal conductivity. The housing is constructed from UL94 V-0 rated PC insulation, ensuring high safety standards.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 75A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Retention | No (Without) |
| Current Rating | 75A |
| Flammability Rating | UL94 V-0 |
| Height | 17.15mm |
| Housing Color | Black |
| Insulation Material | PC |
| Length | 48mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Silver |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 75 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Width | 17.15mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |