
This white, single-position power connector kit is designed for wire-to-wire applications, supporting a 6AWG wire gauge. It features a straight, receptacle gender with a 75A contact current rating and a 600V voltage rating. Constructed with copper contacts plated in silver and a PC insulation material, this connector boasts UL and RoHS compliance, with a UL94 V-0 flammability rating. The free-hanging, through-hole mount design offers a 17.15mm height and width, and a 48mm length.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 75A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 75A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 17.15mm |
| Housing Color | White |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 48mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 75 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 17.15mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |