
1-position, straight power receptacle connector for wire-to-wire applications. Features a 75A contact current rating and 600V voltage rating. Constructed with copper contacts plated in silver, housed in green PC insulation. Mounts via through-hole termination for 6AWG wire. Compliant with UL and RoHS standards, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Circuit Application | Power |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 75A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 75A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 17.15mm |
| Housing Color | Green |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 48mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 75 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 72V |
| Width | 17.15mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |