
19-position, male, straight, solder termination electronic connector with gold-plated brass contacts. Rated for 2A current and 250V AC, operating between -55°C and 105°C. Features panel mount design, strain relief, and IP65, water-resistant, dust-tight ratings.
TE Connectivity 1445779-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Length | 19.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1520 |
| Packaging | Bulk |
| Plating | Tin |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Micro CPC |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445779-1 to view detailed technical specifications.
No datasheet is available for this part.