
8-position, 3-row straight plug connector featuring female crimp contacts and a male housing. This miniature circular connector, with a shell size of 11, offers a thermoplastic body and insulation material, supporting wire/cable gauges up to 18AWG and an insulation diameter of 1.5mm. Rated for 600V AC, it operates within a temperature range of -55°C to 105°C and boasts IP67, waterproof, and dust-tight ratings. Designed for free-hanging mounting, it includes mating alignment and retention features, with a black housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1445817-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1445817-1 technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Type | CRIMP |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.5mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Size | 11 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445817-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
