Conn Circular PIN 5 POS ST 5 Terminal 1 Port
Sign in to ask questions about the TE Connectivity 1445820-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1445820-2 technical specifications.
| Contact Gender | Female |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| RoHS Compliant | Yes |
| Series | CPC, Miniature |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445820-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.