
This cable mount connector features a black thermoplastic shell with a 12mm wire diameter and a 1-way configuration. It is rated for IP67, waterproof, and dust tight environments. The connector is compliant with RoHS regulations and is lead-free. It is available in bulk packaging and has a shell size of 11.
Sign in to ask questions about the TE Connectivity 1445856-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1445856-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Depth | 24.45mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Ways | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 11 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445856-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
