
Nickel-plated copper jam nut, 3/4-20 thread size, for assembly applications. Features a silver color, 0.875-inch width, 3.18mm depth, and 0.125-inch height. This RoHS compliant component is supplied in a bag of 100 units.
TE Connectivity 1445904-1 technical specifications.
| Package/Case | 125 |
| Color | Silver |
| Depth | 3.18mm |
| ELV | Compliant |
| Finish | NICKEL PLATED |
| Height | 0.125inch |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Jam Nut |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC, Miniature |
| Thickness | 0.125inch |
| Width | 0.875inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445904-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
