Power Series 15/30/45 wire-to-wire receptacle connector, featuring a straight, free-hanging orientation. This black, single-position, single-row connector is designed for power applications, supporting a maximum current rating of 40A and a voltage rating of 600V AC/DC. Constructed with UL94 V-0 rated PC insulation, it operates within a temperature range of -20°C to 105°C and accommodates wire gauges from 20AWG to 10AWG. The connector is RoHS compliant and UL approved.
TE Connectivity 1445957-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Non-Gendered |
| Depth | 24.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.291inch |
| Housing Color | Black |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 15/30/45 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 80V |
| Width | 7.4mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445957-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.