
Green, 1-position wire housing for wire-to-wire applications. Features straight, cable mount orientation with a free-hanging design. Rated for 40A max current and 600V AC/600.6kV DC, operating between -20°C and 105°C. Accommodates 20-10 AWG discrete wire with crimp termination. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1445957-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Circuit Application | Power |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Plating | Tin, Lead |
| Contact Type | Non-Gendered |
| Depth | 24.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.291inch |
| Housing Color | Green |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 15/30/45 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 7.4mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445957-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.