
Power contact for wire-to-wire connector systems, rated for 120A and 600V AC/48V DC. Features a straight, male contact made from silver-plated copper alloy with a nickel underplate, designed for crimp termination of 4 AWG discrete wire. Operating temperature range is -40°C to 221°C. Compliant with UL, RoHS, and ELV standards, with a UL94 V-0 flammability rating.
TE Connectivity 1445996-1 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 120A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 100A |
| Depth | 3.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 50um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP Power |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| DC Rated Voltage | 48V |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445996-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.