
120A Power Connector Kit, Wire-to-Wire, Receptacle, Straight Orientation, 2 Positions, 2 Contacts. Features 120A contact current rating with silver-plated copper contacts. Designed for 4 AWG wire/cable, with a 600V voltage rating and 36V DC rated voltage. UL approved, RoHS compliant, and UL94 V-0 flammability rated. Panel mount, through-hole termination with crimp. Operating temperature range of -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1445999-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 120A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 120A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 20.6mm |
| Housing Color | Grey |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 63.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 36V |
| Width | 1.744inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445999-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.